
SN74LV6T07BQAR | |
---|---|
DigiKey Part Number | 296-SN74LV6T07BQARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV6T07BQAR |
Description | IC BUFF NON-INVERT 5.5V 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV6T07BQAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.68961 | $8,068.83 |
6,000 | $2.62236 | $15,734.16 |
9,000 | $2.58870 | $23,298.30 |
15,000 | $2.55138 | $38,270.70 |
21,000 | $2.52958 | $53,121.18 |
30,000 | $2.50861 | $75,258.30 |