
SN74LV6T06QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV6T06QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV6T06QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV6T06QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV6T06QPWRQ1 |
Description | IC INVERTER 6CH 6-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 9.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.73900 | $57.39 |
| 25 | $5.17960 | $129.49 |
| 100 | $4.55960 | $455.96 |
| 250 | $4.26464 | $1,066.16 |
| 500 | $4.08690 | $2,043.45 |
| 1,000 | $3.94040 | $3,940.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.75955 | $11,278.65 |
| 6,000 | $3.67104 | $22,026.24 |
| 9,000 | $3.62674 | $32,640.66 |
| 15,000 | $3.57763 | $53,664.45 |
| 21,000 | $3.54893 | $74,527.53 |

