
SN74LV595ADR | |
|---|---|
DigiKey Part Number | 296-18747-2-ND - Tape & Reel (TR) 296-18747-1-ND - Cut Tape (CT) 296-18747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595ADR |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595ADR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV595D,112 | Nexperia USA Inc. | 65 | 1727-4022-ND | $5.43000 | Similar |
| MC74VHC595DR2G | onsemi | 714 | MC74VHC595DR2GOSCT-ND | $6.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.75700 | $37.57 |
| 25 | $3.36760 | $84.19 |
| 100 | $2.94250 | $294.25 |
| 250 | $2.73908 | $684.77 |
| 500 | $2.61642 | $1,308.21 |
| 1,000 | $2.56609 | $2,566.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.40890 | $6,022.25 |
| 5,000 | $2.34466 | $11,723.30 |
| 7,500 | $2.31250 | $17,343.75 |
| 12,500 | $2.27686 | $28,460.75 |
| 17,500 | $2.25603 | $39,480.53 |
| 25,000 | $2.23599 | $55,899.75 |


