
SN74LV594ADR | |
---|---|
DigiKey Part Number | 296-SN74LV594ADRTR-ND - Tape & Reel (TR) 296-SN74LV594ADRCT-ND - Cut Tape (CT) 296-SN74LV594ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV594ADR |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV594ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $5.50700 | $55.07 |
25 | $4.96240 | $124.06 |
100 | $4.36710 | $436.71 |
250 | $4.08208 | $1,020.52 |
500 | $3.91070 | $1,955.35 |
1,000 | $3.90444 | $3,904.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.61130 | $9,028.25 |
5,000 | $3.52170 | $17,608.50 |
7,500 | $3.47685 | $26,076.38 |
12,500 | $3.42714 | $42,839.25 |
17,500 | $3.39810 | $59,466.75 |