
SN74LV541ATNSR | |
---|---|
DigiKey Part Number | 296-28671-2-ND - Tape & Reel (TR) 296-28671-1-ND - Cut Tape (CT) 296-28671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ATNSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ATNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $6.84100 | $68.41 |
25 | $6.18400 | $154.60 |
100 | $5.46190 | $546.19 |
250 | $5.11768 | $1,279.42 |
500 | $4.94974 | $2,474.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.59951 | $9,199.02 |
4,000 | $4.48395 | $17,935.80 |
6,000 | $4.42607 | $26,556.42 |
10,000 | $4.36196 | $43,619.60 |
14,000 | $4.32449 | $60,542.86 |