
TPSM82902SISR | |
---|---|
DigiKey Part Number | 296-TPSM82902SISRTR-ND - Tape & Reel (TR) 296-TPSM82902SISRCT-ND - Cut Tape (CT) 296-TPSM82902SISRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82902SISR |
Description | 3-V TO 17-V, 2-A HIGH EFFICIENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 5.5V 2A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82902SISR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad | |
Size / Dimension | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | |
Supplier Device Package | 10-uSIP (3x2.8) | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.80000 | $35.80 |
10 | $27.17800 | $271.78 |
25 | $25.01080 | $625.27 |
100 | $22.63030 | $2,263.03 |
250 | $21.49540 | $5,373.85 |
500 | $20.81110 | $10,405.55 |
1,000 | $20.24792 | $20,247.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $19.55225 | $58,656.75 |