


SN74LV541ADWR | |
---|---|
DigiKey Part Number | 296-38806-2-ND - Tape & Reel (TR) 296-38806-1-ND - Cut Tape (CT) 296-38806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ADWR |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.29300 | $32.93 |
25 | $2.94360 | $73.59 |
100 | $2.56510 | $256.51 |
250 | $2.38432 | $596.08 |
500 | $2.27516 | $1,137.58 |
1,000 | $2.21671 | $2,216.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.11130 | $4,222.60 |
4,000 | $2.05043 | $8,201.72 |
6,000 | $2.01997 | $12,119.82 |
10,000 | $1.98619 | $19,861.90 |
14,000 | $1.96644 | $27,530.16 |
20,000 | $1.94746 | $38,949.20 |