
SN74LV540APW | |
|---|---|
DigiKey Part Number | 296-34060-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV540APW |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV540APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.93600 | $59.36 |
| 70 | $4.85886 | $340.12 |
| 140 | $4.59757 | $643.66 |
| 280 | $4.38207 | $1,226.98 |
| 560 | $4.20486 | $2,354.72 |
| 1,050 | $4.07121 | $4,274.77 |
| 2,520 | $3.92045 | $9,879.53 |
| 5,040 | $3.82476 | $19,276.79 |

