NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4T00PWREP

DigiKey Part Number
296-SN74LV4T00PWREPTR-ND - Tape & Reel (TR)
296-SN74LV4T00PWREPCT-ND - Cut Tape (CT)
296-SN74LV4T00PWREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4T00PWREP
Description
SN74LV4T00PWREP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 0.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.1V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
13ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
1.6V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,220
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.38000$21.38
10$15.92500$159.25
25$14.55880$363.97
100$13.05490$1,305.49
250$12.41544$3,103.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.11256$33,337.68
6,000$10.89778$65,386.68
Manufacturers Standard Package