
SN74LV4T00BQAR | |
|---|---|
DigiKey Part Number | 296-SN74LV4T00BQARTR-ND - Tape & Reel (TR) 296-SN74LV4T00BQARCT-ND - Cut Tape (CT) 296-SN74LV4T00BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T00BQAR |
Description | IC GATE NAND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - Low 0.5V ~ 0.85V |
Part Status Active | Input Logic Level - High 1.1V ~ 2V |
Logic Type | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 1.6V ~ 5.5V | Package / Case 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.47786 | $10,433.58 |
| 6,000 | $3.39485 | $20,369.10 |
| 9,000 | $3.35328 | $30,179.52 |
| 15,000 | $3.30721 | $49,608.15 |
| 21,000 | $3.28028 | $68,885.88 |

