
SN74LV4053ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV4053ADBRTR-ND - Tape & Reel (TR) 296-SN74LV4053ADBRCT-ND - Cut Tape (CT) 296-SN74LV4053ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4053ADBR |
Description | IC SWITCH SPDT X 3 75OHM 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4053ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 8.2pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.19300 | $41.93 |
| 25 | $3.76200 | $94.05 |
| 100 | $3.29350 | $329.35 |
| 250 | $3.06956 | $767.39 |
| 500 | $2.93458 | $1,467.29 |
| 1,000 | $2.82343 | $2,823.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.73197 | $5,463.94 |
| 4,000 | $2.65672 | $10,626.88 |
| 6,000 | $2.61901 | $15,714.06 |
| 10,000 | $2.57726 | $25,772.60 |
| 14,000 | $2.55285 | $35,739.90 |
| 20,000 | $2.52939 | $50,587.80 |

