2 Circuit IC Switch 4:1 75Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4052APWT

DigiKey Part Number
296-SN74LV4052APWTTR-ND - Tape & Reel (TR)
296-SN74LV4052APWTCT-ND - Cut Tape (CT)
296-SN74LV4052APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4052APWT
Description
IC SWITCH SP4T X 2 75OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 75Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4052APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 13.1pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.65140$1,162.85
500$4.46016$2,230.08
750$4.36431$3,273.23
1,250$4.25821$5,322.76
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$6.24000$62.40
25$5.63320$140.83
100$4.96910$496.91
* All Digi-Reel orders will add a $55.00 reeling fee.