2 Circuit IC Switch 4:1 75Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4052ANSR

DigiKey Part Number
296-SN74LV4052ANSRTR-ND - Tape & Reel (TR)
296-SN74LV4052ANSRCT-ND - Cut Tape (CT)
296-SN74LV4052ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4052ANSR
Description
IC SWITCH SP4T X 2 75OHM 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 75Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4052ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 13.1pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,760
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.59000$5.59
10$3.95500$39.55
25$3.55160$88.79
100$3.10440$310.44
250$2.89168$722.92
500$2.76342$1,381.71
1,000$2.65776$2,657.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.73480$5,469.60
Manufacturers Standard Package