
SN74LV4051ATPWREP | |
---|---|
DigiKey Part Number | 296-22315-2-ND - Tape & Reel (TR) 296-22315-1-ND - Cut Tape (CT) 296-22315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4051ATPWREP |
Description | IC MUX 8:1 75OHM 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4051ATPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.09000 | $33.09 |
10 | $25.05200 | $250.52 |
25 | $23.03040 | $575.76 |
100 | $20.81000 | $2,081.00 |
250 | $20.25128 | $5,062.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $18.15600 | $36,312.00 |
4,000 | $17.80034 | $71,201.36 |