SN74LV4051ATPWREP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6,676
Unit Price: $0.34000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 22,631
Unit Price: $0.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,681
Unit Price: $7.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 43,634
Unit Price: $0.57000
Datasheet

Similar


onsemi
In Stock: 567
Unit Price: $1.43000
Datasheet

Similar


onsemi
In Stock: 3,638
Unit Price: $0.50000
Datasheet

Similar


onsemi
In Stock: 1,481
Unit Price: $0.77000
Datasheet

Similar


onsemi
In Stock: 2,499
Unit Price: $1.25000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4051ATPWREP

DigiKey Part Number
296-22315-2-ND - Tape & Reel (TR)
296-22315-1-ND - Cut Tape (CT)
296-22315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4051ATPWREP
Description
IC MUX 8:1 75OHM 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4051ATPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
35MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,990 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.09000$33.09
10$25.05200$250.52
25$23.03040$575.76
100$20.81000$2,081.00
250$20.25128$5,062.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$18.15600$36,312.00
4,000$17.80034$71,201.36
Manufacturers Standard Package

Other Suppliers on DigiKey

1,990In Stock
Ships from Rochester Electronics, LLC