


SN74LV4040BMPWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV4040BMPWREPTR-ND - Tape & Reel (TR) 296-SN74LV4040BMPWREPCT-ND - Cut Tape (CT) 296-SN74LV4040BMPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4040BMPWREP |
Description | ENHANCED PRODUCT 12-BIT ASYNCHRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Timing Asynchronous |
Series | Count Rate 185 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Trigger Type Negative Edge |
Part Status Active | Voltage - Supply 2 V ~ 5.5 V |
Logic Type Binary Counter | Operating Temperature -55°C ~ 125°C (TA) |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 12 | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.93000 | $29.93 |
| 10 | $22.56000 | $225.60 |
| 25 | $20.71160 | $517.79 |
| 100 | $18.68420 | $1,868.42 |
| 250 | $18.08860 | $4,522.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $16.06100 | $48,183.00 |

