
SN74LV374ATPWR | |
|---|---|
DigiKey Part Number | 296-21046-2-ND - Tape & Reel (TR) 296-21046-1-ND - Cut Tape (CT) 296-21046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV374ATPWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV374ATPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.63900 | $26.39 |
| 25 | $2.35120 | $58.78 |
| 100 | $2.04060 | $204.06 |
| 250 | $1.89128 | $472.82 |
| 500 | $1.80166 | $900.83 |
| 1,000 | $1.72775 | $1,727.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.66687 | $3,333.74 |
| 4,000 | $1.61682 | $6,467.28 |
| 6,000 | $1.59175 | $9,550.50 |
| 10,000 | $1.56398 | $15,639.80 |
| 14,000 | $1.54774 | $21,668.36 |
| 20,000 | $1.53213 | $30,642.60 |
| 50,000 | $1.49851 | $74,925.50 |

