D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV373ATNSR

DigiKey Part Number
296-SN74LV373ATNSRTR-ND - Tape & Reel (TR)
296-SN74LV373ATNSRCT-ND - Cut Tape (CT)
296-SN74LV373ATNSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV373ATNSR
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LV373ATNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
16mA, 16mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.79000$37.90
25$3.40040$85.01
100$2.96960$296.96
250$2.76440$691.10
500$2.64092$1,320.46
1,000$2.53921$2,539.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.45548$4,910.96
4,000$2.38654$9,546.16
6,000$2.35203$14,112.18
10,000$2.31379$23,137.90
14,000$2.29143$32,080.02
20,000$2.26994$45,398.80
Manufacturers Standard Package

Other Suppliers on DigiKey

12,000In Stock
Ships from Rochester Electronics, LLC