
SN74LV32ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV32ADBRTR-ND - Tape & Reel (TR) 296-SN74LV32ADBRCT-ND - Cut Tape (CT) 296-SN74LV32ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV32ADBR |
Description | IC GATE OR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV32ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.25300 | $22.53 |
| 25 | $2.00600 | $50.15 |
| 100 | $1.73470 | $173.47 |
| 250 | $1.60516 | $401.29 |
| 500 | $1.52690 | $763.45 |
| 1,000 | $1.46260 | $1,462.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.40962 | $2,819.24 |
| 4,000 | $1.36604 | $5,464.16 |
| 6,000 | $1.34423 | $8,065.38 |
| 10,000 | $1.32004 | $13,200.40 |
| 14,000 | $1.30592 | $18,282.88 |
| 20,000 | $1.29232 | $25,846.40 |
| 50,000 | $1.26305 | $63,152.50 |

