
SN74LV27AD | |
|---|---|
DigiKey Part Number | 296-SN74LV27AD-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV27AD |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV27AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $7.22700 | $72.27 |
| 50 | $6.12340 | $306.17 |
| 100 | $5.78140 | $578.14 |
| 250 | $5.42092 | $1,355.23 |
| 500 | $5.20356 | $2,601.78 |

