SN74LV273APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 56,369
Unit Price: $5.27000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.05753
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $6.75000
Datasheet

Similar


onsemi
In Stock: 2,389
Unit Price: $6.17000
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV273APWRG4

DigiKey Part Number
296-41641-2-ND - Tape & Reel (TR)
296-41641-1-ND - Cut Tape (CT)
296-41641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV273APWRG4
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV273APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
20 µA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.50000$6.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.05753$6,115.06
4,000$2.97492$11,899.68
6,000$2.93358$17,601.48
10,000$2.88774$28,877.40
14,000$2.86096$40,053.44
20,000$2.83520$56,704.00
Manufacturers Standard Package