
SN74LV273ANSR | |
---|---|
DigiKey Part Number | 296-31872-2-ND - Tape & Reel (TR) 296-31872-1-ND - Cut Tape (CT) 296-31872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV273ANSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV273ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.96100 | $59.61 |
25 | $5.37640 | $134.41 |
100 | $4.73860 | $473.86 |
250 | $4.43396 | $1,108.49 |
500 | $4.25888 | $2,129.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.97445 | $7,948.90 |
4,000 | $3.87198 | $15,487.92 |
6,000 | $3.82067 | $22,924.02 |
10,000 | $3.76383 | $37,638.30 |
14,000 | $3.73060 | $52,228.40 |
20,000 | $3.69867 | $73,973.40 |