Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV273ADGVR

DigiKey Part Number
296-3810-2-ND - Tape & Reel (TR)
296-3810-1-ND - Cut Tape (CT)
296-3810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV273ADGVR
Description
IC FF D-TYPE SGL 8-BIT 20-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV273ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
10.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
20 µA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TVSOP
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,948
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.30000$8.30
10$5.96900$59.69
25$5.38360$134.59
100$4.74460$474.46
250$4.43960$1,109.90
500$4.25562$2,127.81
1,000$4.10409$4,104.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.97954$7,959.08
4,000$3.87693$15,507.72
6,000$3.82556$22,953.36
10,000$3.76865$37,686.50
14,000$3.73537$52,295.18
20,000$3.70340$74,068.00
Manufacturers Standard Package