
SN74LV240APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV240APWTTR-ND - Tape & Reel (TR) 296-SN74LV240APWTCT-ND - Cut Tape (CT) 296-SN74LV240APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV240APWT |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV240APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.93600 | $59.36 |
| 25 | $5.35400 | $133.85 |
| 100 | $4.71830 | $471.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.41460 | $1,103.65 |
| 500 | $4.23144 | $2,115.72 |
| 750 | $4.13980 | $3,104.85 |
| 1,250 | $4.03814 | $5,047.68 |
| 1,750 | $3.97878 | $6,962.86 |
| 2,500 | $3.92166 | $9,804.15 |

