Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV240ANSR

DigiKey Part Number
296-31870-2-ND - Tape & Reel (TR)
296-31870-1-ND - Cut Tape (CT)
296-31870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV240ANSR
Description
IC BUFFER INVERTING 5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LV240ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.69000$10.69
10$7.74500$77.45
25$7.01440$175.36
100$6.21220$621.22
250$5.82872$1,457.18
500$5.67316$2,836.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.25112$10,502.24
4,000$5.12228$20,489.12
6,000$5.05776$30,346.56
10,000$4.98627$49,862.70
14,000$4.94452$69,223.28
Manufacturers Standard Package

Other Suppliers on DigiKey

3,768In Stock
Ships from Rochester Electronics, LLC