
SN74LV221APWR | |
---|---|
DigiKey Part Number | 296-31869-2-ND - Tape & Reel (TR) 296-31869-1-ND - Cut Tape (CT) 296-31869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV221APWR |
Description | IC MMV 2-CIR 13.2-NS 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13.2 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV221APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13.2 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.81000 | $12.81 |
10 | $9.39300 | $93.93 |
25 | $8.52640 | $213.16 |
100 | $7.57550 | $757.55 |
250 | $7.12256 | $1,780.64 |
500 | $6.84946 | $3,424.73 |
1,000 | $6.62463 | $6,624.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.43956 | $12,879.12 |
4,000 | $6.28727 | $25,149.08 |
6,000 | $6.21103 | $37,266.18 |
10,000 | $6.12656 | $61,265.60 |