Monostable Multivibrator 13.2 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV221ANSR

DigiKey Part Number
296-12473-2-ND - Tape & Reel (TR)
296-12473-1-ND - Cut Tape (CT)
296-12473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV221ANSR
Description
IC MMV 2-CIR 13.2-NS 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 13.2 ns 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LV221ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
13.2 ns
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 99,248 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.26000$11.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.01449$16,028.98
Manufacturers Standard Package

Other Suppliers on DigiKey

99,248In Stock
Ships from Rochester Electronics, LLC