Monostable Multivibrator 13.2 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV221ADR

DigiKey Part Number
296-3801-2-ND - Tape & Reel (TR)
296-3801-1-ND - Cut Tape (CT)
296-3801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV221ADR
Description
IC MMV 2-CIR 13.2-NS 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 13.2 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV221ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
13.2 ns
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25,782 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.39541$15,988.52
5,000$6.25222$31,261.10
7,500$6.18051$46,353.82
12,500$6.10106$76,263.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.09000$12.09
10$10.77800$107.78
25$10.23080$255.77
100$8.40320$840.32
250$7.85516$1,963.79
500$6.94190$3,470.95
1,000$5.48045$5,480.45
Digi-Reel®
QuantityUnit PriceExt Price
1$12.09000$12.09
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

25,782In Stock
Ships from Rochester Electronics, LLC