
SN74LV221ADGVR | |
---|---|
DigiKey Part Number | 296-23264-2-ND - Tape & Reel (TR) 296-23264-1-ND - Cut Tape (CT) 296-23264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV221ADGVR |
Description | IC MMV 2-CIR 13.2-NS 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13.2 ns 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV221ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13.2 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.86524 | $11,730.48 |
4,000 | $5.72420 | $22,896.80 |
6,000 | $5.65356 | $33,921.36 |
10,000 | $5.57532 | $55,753.20 |
14,000 | $5.52958 | $77,414.12 |