
SN74LV21ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV21ADBRTR-ND - Tape & Reel (TR) 296-SN74LV21ADBRCT-ND - Cut Tape (CT) 296-SN74LV21ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV21ADBR |
Description | IC GATE AND 2CH 4-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV21ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.46600 | $24.66 |
| 25 | $2.19680 | $54.92 |
| 100 | $1.90160 | $190.16 |
| 250 | $1.76136 | $440.34 |
| 500 | $1.67702 | $838.51 |
| 1,000 | $1.61010 | $1,610.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.55013 | $3,100.26 |
| 4,000 | $1.50297 | $6,011.88 |
| 6,000 | $1.47935 | $8,876.10 |
| 10,000 | $1.45320 | $14,532.00 |
| 14,000 | $1.43791 | $20,130.74 |
| 20,000 | $1.42321 | $28,464.20 |
| 50,000 | $1.39156 | $69,578.00 |

