
SN74LV20ADGVR | |
|---|---|
DigiKey Part Number | 296-3795-2-ND - Tape & Reel (TR) 296-3795-1-ND - Cut Tape (CT) 296-3795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV20ADGVR |
Description | IC GATE NAND 2CH 4-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV20ADGVR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-TVSOP |
Number of Inputs 4 | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.78500 | $47.85 |
| 25 | $4.30160 | $107.54 |
| 100 | $3.77610 | $377.61 |
| 250 | $3.52440 | $881.10 |
| 500 | $3.37278 | $1,686.39 |
| 1,000 | $3.24807 | $3,248.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.14534 | $6,290.68 |
| 4,000 | $3.06085 | $12,243.40 |
| 6,000 | $3.01851 | $18,111.06 |
| 10,000 | $2.97160 | $29,716.00 |
| 14,000 | $2.94421 | $41,218.94 |
| 20,000 | $2.91783 | $58,356.60 |

