
SN74LV174ANSR | |
---|---|
DigiKey Part Number | 296-37425-2-ND - Tape & Reel (TR) 296-37425-1-ND - Cut Tape (CT) 296-37425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV174ANSR |
Description | IC FF D-TYPE SINGLE 6-BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV174ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 180 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 1.7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $5.32900 | $53.29 |
25 | $4.80160 | $120.04 |
100 | $4.22290 | $422.29 |
250 | $3.94652 | $986.63 |
500 | $3.78002 | $1,890.01 |
1,000 | $3.76885 | $3,768.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.52999 | $7,059.98 |
4,000 | $3.43704 | $13,748.16 |
6,000 | $3.39051 | $20,343.06 |
10,000 | $3.33895 | $33,389.50 |
14,000 | $3.30883 | $46,323.62 |
20,000 | $3.27983 | $65,596.60 |