
LP8552TLE-E04/NOPB | |
|---|---|
DigiKey Part Number | 296-LP8552TLE-E04/NOPBTR-ND - Tape & Reel (TR) 296-LP8552TLE-E04/NOPBCT-ND - Cut Tape (CT) 296-LP8552TLE-E04/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8552TLE-E04/NOPB |
Description | IC LED DRVR RGLTR PWM 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 450mA 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8552TLE-E04/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | 40V | |
Current - Output / Channel | 450mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.24000 | $25.24 |
| 10 | $18.86000 | $188.60 |
| 25 | $17.27160 | $431.79 |
| 100 | $15.52630 | $1,552.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.69412 | $3,673.53 |
| 500 | $14.19244 | $7,096.22 |
| 750 | $13.94115 | $10,455.86 |
| 1,250 | $13.66269 | $17,078.36 |
| 1,750 | $13.49994 | $23,624.90 |
| 2,500 | $13.34346 | $33,358.65 |

