
SN74LV163AD | |
|---|---|
DigiKey Part Number | 296-34043-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV163AD |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV163AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 90 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $5.50000 | $55.00 |
| 40 | $4.72950 | $189.18 |
| 120 | $4.29850 | $515.82 |
| 280 | $4.04675 | $1,133.09 |
| 520 | $3.89700 | $2,026.44 |
| 1,000 | $3.76479 | $3,764.79 |
| 2,520 | $3.61479 | $9,109.27 |

