
SN74LV161APWR | |
---|---|
DigiKey Part Number | 296-12344-2-ND - Tape & Reel (TR) 296-12344-1-ND - Cut Tape (CT) 296-12344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV161APWR |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV161APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 95 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $4.34600 | $43.46 |
25 | $3.90200 | $97.55 |
100 | $3.41870 | $341.87 |
250 | $3.18744 | $796.86 |
500 | $3.04814 | $1,524.07 |
1,000 | $3.01020 | $3,010.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.83910 | $5,678.20 |
4,000 | $2.76138 | $11,045.52 |
6,000 | $2.72247 | $16,334.82 |
10,000 | $2.67937 | $26,793.70 |
14,000 | $2.65417 | $37,158.38 |
20,000 | $2.62993 | $52,598.60 |