Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV157APWR

DigiKey Part Number
296-9833-2-ND - Tape & Reel (TR)
296-9833-1-ND - Cut Tape (CT)
296-9833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV157APWR
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV157APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
12mA, 12mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,498
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.07000$7.07
10$5.07300$50.73
25$4.57120$114.28
100$4.01620$401.62
250$3.75096$937.74
500$3.59116$1,795.58
1,000$3.57241$3,572.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.21282$4,425.64
4,000$2.14957$8,598.28
6,000$2.11789$12,707.34
10,000$2.08278$20,827.80
14,000$2.06228$28,871.92
20,000$2.04255$40,851.00
Manufacturers Standard Package

Other Suppliers on DigiKey

6,827In Stock
Ships from Rochester Electronics, LLC