
SN74LV157ANSR | |
---|---|
DigiKey Part Number | 296-29375-2-ND - Tape & Reel (TR) 296-29375-1-ND - Cut Tape (CT) 296-29375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV157ANSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV157ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.41388 | $10,827.76 |
4,000 | $5.28183 | $21,127.32 |
6,000 | $5.21567 | $31,294.02 |
10,000 | $5.14239 | $51,423.90 |
14,000 | $5.09958 | $71,394.12 |