SN74AHC157QWBQBRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV138AQWBQBRQ1

DigiKey Part Number
296-SN74LV138AQWBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74LV138AQWBQBRQ1CT-ND - Cut Tape (CT)
296-SN74LV138AQWBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV138AQWBQBRQ1
Description
IC DECODER/DEMUX 1 X 3:8 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
12mA, 12mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,648
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.86000$4.86
10$3.40800$34.08
25$3.05240$76.31
100$2.66060$266.06
250$2.47388$618.47
500$2.36144$1,180.72
1,000$2.30488$2,304.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.15426$6,462.78
6,000$2.09824$12,589.44
9,000$2.07017$18,631.53
15,000$2.03909$30,586.35
21,000$2.02092$42,439.32
30,000$2.00345$60,103.50
Manufacturers Standard Package