Decoder/Demultiplexer 1 x 3:8 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV138ADBR

DigiKey Part Number
296-31865-2-ND - Tape & Reel (TR)
296-31865-1-ND - Cut Tape (CT)
296-31865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV138ADBR
Description
IC DECODER/DEMUX 1 X 3:8 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV138ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
12mA, 12mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 113,628 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.59000$5.59
10$3.97100$39.71
25$3.56480$89.12
100$3.11840$311.84
250$2.90448$726.12
500$2.77558$1,387.79
1,000$2.72962$2,729.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.58229$5,164.58
4,000$2.51046$10,041.84
6,000$2.47447$14,846.82
10,000$2.43461$24,346.10
14,000$2.41131$33,758.34
20,000$2.38890$47,778.00
Manufacturers Standard Package

Other Suppliers on DigiKey

113,628In Stock
Ships from Rochester Electronics, LLC