
SN74LV132ADGVR | |
|---|---|
DigiKey Part Number | 296-3778-2-ND - Tape & Reel (TR) 296-3778-1-ND - Cut Tape (CT) 296-3778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV132ADGVR |
Description | IC GATE NAND 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV132ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.61400 | $36.14 |
| 25 | $3.23720 | $80.93 |
| 100 | $2.82610 | $282.61 |
| 250 | $2.62932 | $657.33 |
| 500 | $2.51118 | $1,255.59 |
| 1,000 | $2.45905 | $2,459.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.33354 | $4,667.08 |
| 4,000 | $2.26753 | $9,070.12 |
| 6,000 | $2.23449 | $13,406.94 |
| 10,000 | $2.19787 | $21,978.70 |
| 14,000 | $2.17646 | $30,470.44 |
| 20,000 | $2.15588 | $43,117.60 |

