
SN74LV125ATPWR | |
---|---|
DigiKey Part Number | 296-21030-2-ND - Tape & Reel (TR) 296-21030-1-ND - Cut Tape (CT) 296-21030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ATPWR |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ATPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.58800 | $35.88 |
25 | $3.21200 | $80.30 |
100 | $2.80320 | $280.32 |
250 | $2.60816 | $652.04 |
500 | $2.49056 | $1,245.28 |
1,000 | $2.43719 | $2,437.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.31394 | $4,627.88 |
4,000 | $2.24832 | $8,993.28 |
6,000 | $2.21545 | $13,292.70 |
10,000 | $2.17905 | $21,790.50 |
14,000 | $2.15777 | $30,208.78 |
20,000 | $2.13730 | $42,746.00 |