
SN74LV125ATNSR | |
|---|---|
DigiKey Part Number | 296-21029-2-ND - Tape & Reel (TR) 296-21029-1-ND - Cut Tape (CT) 296-21029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ATNSR |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ATNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.98200 | $49.82 |
| 25 | $4.48240 | $112.06 |
| 100 | $3.93560 | $393.56 |
| 250 | $3.67532 | $918.83 |
| 500 | $3.51848 | $1,759.24 |
| 1,000 | $3.38923 | $3,389.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.28285 | $6,565.70 |
| 4,000 | $3.19529 | $12,781.16 |
| 6,000 | $3.15145 | $18,908.70 |
| 10,000 | $3.10285 | $31,028.50 |
| 14,000 | $3.07447 | $43,042.58 |
| 20,000 | $3.04716 | $60,943.20 |

