
SN74LV123ADGVR | |
---|---|
DigiKey Part Number | 296-12991-2-ND - Tape & Reel (TR) 296-12991-1-ND - Cut Tape (CT) 296-12991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123ADGVR |
Description | IC MMV 2-CIR 13-NS 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $4.31900 | $43.19 |
25 | $3.87880 | $96.97 |
100 | $3.39690 | $339.69 |
250 | $3.16680 | $791.70 |
500 | $3.02822 | $1,514.11 |
1,000 | $2.98995 | $2,989.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.82036 | $5,640.72 |
4,000 | $2.74311 | $10,972.44 |
6,000 | $2.70444 | $16,226.64 |
10,000 | $2.66159 | $26,615.90 |
14,000 | $2.63653 | $36,911.42 |
20,000 | $2.61244 | $52,248.80 |