SN74LV08APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16,585
Unit Price: $3.54000
Datasheet

Direct


onsemi
In Stock: 5,799
Unit Price: $2.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,900
Unit Price: $2.30000
Datasheet

Similar


onsemi
In Stock: 2,619
Unit Price: $3.70000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV08APWRG4

DigiKey Part Number
296-41635-2-ND - Tape & Reel (TR)
296-41635-1-ND - Cut Tape (CT)
296-41635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV08APWRG4
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV08APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.09702$4,194.04
4,000$2.03651$8,146.04
6,000$2.00621$12,037.26
10,000$1.97263$19,726.30
14,000$1.95301$27,342.14
20,000$1.93413$38,682.60
Manufacturers Standard Package