
SN74LV08ADGVR | |
---|---|
DigiKey Part Number | 296-3769-2-ND - Tape & Reel (TR) 296-3769-1-ND - Cut Tape (CT) 296-3769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV08ADGVR |
Description | IC GATE AND 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV08ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.97200 | $29.72 |
25 | $2.66040 | $66.51 |
100 | $2.31300 | $231.30 |
250 | $2.14700 | $536.75 |
500 | $2.04716 | $1,023.58 |
1,000 | $1.98493 | $1,984.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.62168 | $3,243.36 |