
SN74LV02APWT | |
---|---|
DigiKey Part Number | 296-SN74LV02APWTTR-ND - Tape & Reel (TR) 296-SN74LV02APWTCT-ND - Cut Tape (CT) 296-SN74LV02APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV02APWT |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV02APWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $6.21600 | $62.16 |
25 | $5.61320 | $140.33 |
100 | $4.94960 | $494.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $4.34701 | $3,260.26 |
1,250 | $4.24121 | $5,301.51 |
1,750 | $4.17935 | $7,313.86 |
2,500 | $4.11988 | $10,299.70 |
6,250 | $3.99185 | $24,949.06 |
12,500 | $3.91469 | $48,933.62 |