
SN74LV02ANSR | |
|---|---|
DigiKey Part Number | 296-26523-2-ND - Tape & Reel (TR) 296-26523-1-ND - Cut Tape (CT) 296-26523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV02ANSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV02ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.35200 | $53.52 |
| 25 | $4.82440 | $120.61 |
| 100 | $4.24150 | $424.15 |
| 250 | $3.96440 | $991.10 |
| 500 | $3.79702 | $1,898.51 |
| 1,000 | $3.65931 | $3,659.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.81100 | $7,622.00 |

