MFR Recommended
Upgrade
Similar
Similar
Similar

SN74LV00APWTG4 | |
|---|---|
DigiKey Part Number | SN74LV00APWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV00APWTG4 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV00APWTG4 Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV00APWT | Texas Instruments | 0 | 296-SN74LV00APWTCT-ND | $8.22000 | MFR Recommended |
| 74LV00AT14-13 | Diodes Incorporated | 2,210 | 74LV00AT14-13DICT-ND | $2.30000 | Upgrade |
| 74LV00PW,118 | Nexperia USA Inc. | 0 | 1727-6644-1-ND | $2.30000 | Similar |
| 74LVX00MTCX | onsemi | 7,366 | 74LVX00MTCXCT-ND | $2.71000 | Similar |
| MC74LVX00DTR2G | onsemi | 0 | 488-MC74LVX00DTR2GCT-ND | $9.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.13980 | $3,104.85 |
| 1,250 | $4.03814 | $5,047.68 |
| 1,750 | $3.97878 | $6,962.86 |
| 2,500 | $3.92166 | $9,804.15 |
| 6,250 | $3.79866 | $23,741.62 |
| 12,500 | $3.72455 | $46,556.88 |






