Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS93NSR

DigiKey Part Number
SN74LS93NSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS93NSR
Description
IC BINARY COUNTER 4-BIT 14SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS93NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
42 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 35,000 View Now
This product is no longer carried by DigiKey.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.17363$18,347.26
4,000$8.96999$35,879.96
6,000$8.86811$53,208.66
Manufacturers Standard Package

Other Suppliers on DigiKey

35,000In Stock
Ships from Rochester Electronics, LLC