SN74LS93DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: $27.79000
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS93DRG4

DigiKey Part Number
SN74LS93DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS93DRG4
Description
IC BINARY COUNTER 4-BIT 14SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS93DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
42 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes